Hirschmann 933 172-100 ELWIKA 4012 PG7 Right Angled Cable Socket 4P Black

MPN
933 172-100-1
Brand
Hirschmann
EAN-13
4002044198923
Order Code
51-0906
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.63
10+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

A right angled 4-pin female cable socket with strain relief by means of a PG7 clamping cage


  • Number of pins 4
  • Nominal current 4A
  • Nominal voltage 250V
  • Leading contact (PE) Yes
  • Connection: Screws
  • Protection type IP67
  • Colour Black
  • Thread M12
  • Cable diameter 4 to 6mm, max 0.75mm²
  • Temperature range -25 to +90°C
  • Manufacturer type ELWIKA 4012 PG7
  • Manufacturer part No. 933 172-100
Type Sensor connector
Number of Contacts 4
Connector Size M12
Gender Socket
Colour Black
Connection Screws
Current Rating 4A
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature +90°C
Min. temperature -25°C
Nominal Voltage 250V
Temperature range -25 to +90°C
Temperature Range -25 to +90°C
Thread M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot