SKS Hirschmann 935 980-453 4mm Safety SEB 2600 G M4 Socket 32A CAT III Brown

Order Code:

51-0874

Brand: SKS Hirschmann MPN: 972354105 EAN-13: 4250260221424
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
229 in stock, despatched in 4 working days

Brown SKS Hirschmann SEB 2600 G M4 built-in safety socket, designed for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • 4mm diameter
  • Touch-protected
  • M4 thread and solder connection, gold-plated brass
  • Rated current 32A
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Manufacturer's part 935 980-453
Plug / Socket Socket
Colour Brown
Current Rating 32A
Installation hole 12.2mm diameter
Mount Panel
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot