SKS Hirschmann 934 096-103 4mm Safety KUN S Lamellae Socket 24A CAT III Yellow

MPN
934096103
EAN-13
4002044186340
Order Code
51-0854
Country of Origin
Hungary
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.50
50+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
84 in stock, despatched in 4 working days

These yellow 4mm sockets from the SKS Hirschmann KUN S Series are ideal if you want to build your own test or measurement leads.


  • 4mm rigid sleeve system
  • Suitable for screw connection for leads from 0.5mm² to 1.5mm²
  • Outer diameter of lead max. 4.2mm
  • Simple assembly by "Click system"
  • Rated voltage 1000V AC/DC
  • Rated current 24A
  • Contact resistance 10mΩ
  • Manufacturer's part 934 096-103
Plug / Socket Socket
Colour Yellow
Current Rating 24A
Mount Cable
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot