APEM U1341 *1 Seal Cap Full with Knurled Nut Nickel-coated Black

MPN
N32161005
Brand
APEM
EAN-13
4016138116427
Order Code
51-0826
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.08
50+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

The APEM Seal Cap U1341 Full with Knurled Nut Nickel Coated, Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 5500 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type None
Mounting Type N/A
Switch Function N/A
Type Seal cap

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot