Easter Opening Hours and Delivery Dates here

APEM IPR3SAD6 Round Pushbutton Red IP67 250VAC

Order Code:

51-0788

Brand: APEM MPN: IPR3SAD6 EAN-13: 4016138114805
Qty Unit Price (Ex VAT)
1+ £13.20
10+ £11.89
50+ £9.90
100+ £9.24
500+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
175 in stock, despatched in 4 working days

Momentary action round red pushbutton SPST, off-on switch from APEM designed for use in harsh environments.


  • Sealed to IP69K
  • Gold plated silver contacts
  • Flat round actuator for optional marking
  • Tin plated LED terminals
  • Operating temperature -40°C to +125°C
  • Life expectancy 500000 cycles
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot