APEM 9433NCD Pushbutton Switch 30 V DC 100 mA

MPN
9433NCD
Brand
APEM
EAN-13
4016138114942
Order Code
51-0783
Country of Origin
France
  • Quickly find another product in this range by Connection:

    Solder lugs Solder pins
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.23
10+ £4.97
50+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

This high quality APEM 9433NCD pushbutton switch has gold plated contacts and a 30V DC 100mA rating.


  • Connection: Solder pins
  • Maintained-momentary
  • SPST, off-on
Type Push-button
Contact Configuration Off / (on)
Switch Function On/(On)
Current Rating 0.1A
Illumination Non-Illuminated
Panel Cutout Dimensions 6.5
Connection Solder pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot