Finder 12.22.8.230.0000 16A Digital Weekly Time Switch DPDT-CO 250VAC

MPN
12.22.8.230.0000
Brand
Finder
EAN-13
8012823276380
Order Code
51-0653
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £81.24 £80.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 30/05/2026

The Electronic Digital Time Switch (Finder 12.22.8.230.0000) is rated at 230VAC, 16A. This 2 CO (DPDT) is 35.8mm wide. The digital weekly timeswitch has a minimum time interval setting of 1 minute and an internal battery for set-up without being connected to the power supply. The timer has an impulse output function of 1second to 59: 59 minutes and an automatic adjustment for daylight saving.


  • Digital weekly time switch
  • 2 CO (DPDT)
  • 35mm rail (EN 60715) mount
  • 1 minute minimum interval
  • Dimensions: 90(L) x 44(W)mm
  • Operating voltage: 230V AC
  • Product Specifications: Shortest switching interval: 1 minute
  • Protection type: IP20
  • Specification: Weekly program
  • Switching capacity: (AC1) 16A/250V AC
  • Switching current: 16A
  • Switching voltage: 230V AC
  • Manufacturer's part: Finder 12.22.8.230.0000
Display Digital
Operating Voltage 230V
Outputs Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot