This Finder Override and Status indicating module is frrom the 19 Series. This relay is also known as intervention module. With the use of carefully installed intervention modules, a trained caretaker or security guard can be in a position to recognise any interruptions in service and by manual intervention perform the necessary override actions to maintain system operation until a repair can be effected.
The Auto-Off-On output module (Type 19.21) is used in the event of an electronic system malfunction it is important, in order to avoid damage or downtime, to plan for the possibility of controlling the process manually. An Auto-Off-On Module can provide this, located between the output of the electronic system (Controller) and the process to be controlled (End Process) and bypassing the malfunctioning control unit in a planned way. The relay is DIN Rail mountable.
- Specification: Auto-off-on-relay
- Nominal voltage: 24V DC/AC
- Nominal current: 10A
- Test voltage: Contact/coil (1.2/50 microseconds) 4000V
- Switching capacity: (AC1) 10 A/250V/AC/Max 2500VA/(AC15, 230V)Max 500VA
- Protection type: IP20
- Ambient temperature: -10°C to +50°C
- Contact material: AgSnO2
- Contact type: SPDT-CO
- Switch-on current: Max 15A
- Manufacturer's part: Finder 19.21.0.024
| Type |
Relay |
| Ambient temperature |
-10°C to +50°C |
| Connection type auxiliary circuit |
Screw connection |
| Contact Configuration |
1CO |
| Dimensions |
87.5 x 11.2 x 47.8mm |
| Interface |
true |
| IP Rating |
IP20 |
| Maximum Temperature |
+50°C |
| Min. temperature |
-10°C |
| Mounting method |
DIN rail |
| Number of auxiliary contacts as change-over contact |
1 |
| Number of auxiliary contacts as normally closed contact |
0 |
| Number of auxiliary contacts as normally closed contact, delayed switching |
N/A |
| Number of auxiliary contacts as normally open contact |
0 |
| Number of auxiliary contacts as normally open contact, leading |
N/A |
| Operating Voltage (AC) |
24V |
| Operating Voltage (DC) |
24V |
| Output Current |
10A |
| Rated control supply voltage AC 50 Hz |
24 - 24V |
| Rated control supply voltage AC 60 Hz |
24 - 24V |
| Rated control supply voltage DC |
24 - 24V |
| Rated operation current Ie, 400 V |
N/A |
| Suitable for manual operation |
false |
| Temperature Range |
-20 to +50°C |
| Voltage type for actuating |
AC/DC |
| With LED indication |
true |
To use this facility please Sign In.
Sign In