Finder 99.80.0.230.98 Coil Indication And EMC Suppression Module 110-240VAC/DC

MPN
99.80.0.230.98
Brand
Finder
EAN-13
8012823105307
Order Code
51-0447
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.80
20+ £2.74
100+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

This Finder 99.80 series module features an LED and an EMC suppression circuit. The varistor EMC suppression circuit protects against negative going voltage spikes damaging relay drivers. The LED indicates that the associated relay's coil is energized. Compatible sockets are available that allow a relay and EMC module to be used together.


  • Compatible with Finder relays from the 40, 44 and 55 series.
  • Fits screw sockets from the 94 and 95 series.
  • Varistor protection circuit
  • LED indicator
  • 110 to 240VDC/AC
Type Plug-in module
Coil Voltage (AC) 240V
Coil Voltage (DC) 240V
Colour Green

Reviews

Be the first to submit a review

Trustpilot