SKS Hirschmann 931 825-104 4mm Sliding Sleeve SLS Plug 20 B DC 16A Green

Order Code:

50-9843

Brand: SKS Hirschmann MPN: 931825104 EAN-13: 2050001012555
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Unit Price (Ex VAT)
1+ £4.30
10+ £3.69
50+ £3.54
100+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Green SKS Hirschmann SLS 20 B sliding sleeve banana plug insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs.


  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 5mΩ
  • Manufacturer's part 931 825-104
Colour Green
Current Rating 16A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot