SKS Hirschmann 931 825-100 4mm Sliding Sleeve SLS Plug 20 B DC 16A Black

Order Code:

50-9839

Brand: SKS Hirschmann MPN: 931825100 EAN-13: 2050001012517
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Unit Price (Ex VAT)
1+ £4.91
10+ £4.54
50+ £3.77
100+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Black SKS Hirschmann SLS 20 B sliding sleeve banana plug insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs.


  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 5mΩ
  • Manufacturer's part 931 825-100
Plug / Socket Plug
Colour Black
Current Rating 16A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot