SKS Hirschmann 930 175-707 4mm BUG 10 Au Gold Plated Panel Socket 16A White

Order Code:

50-9831

Brand: SKS Hirschmann MPN: 930 175-707

Discontinued


White SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Gold-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-707
Colour White
Current Rating 16A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 60V

You may also like


Trustpilot