SKS Hirschmann 930 175-701 4mm BUG 10 Au Gold Plated Panel Socket 16A Red

Order Code:

50-9827

Brand: SKS Hirschmann MPN: 930175701 EAN-13: 2050001012722
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched in 4 working days

Red SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Gold-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-701
Plug / Socket Socket
Colour Red
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot