SKS Hirschmann 930 175-700 4mm BUG 10 Au Gold Plated Panel Socket 16A Black

Order Code:

50-9826

Brand: SKS Hirschmann MPN: 930175700 EAN-13: 2050001012715
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 in stock, despatched in 4 working days

Black SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Gold-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-700
Plug / Socket Socket
Colour Black
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot