BKL 10-NT 001 4p4c Pin RJ10 Plug Cable Mount Transparent

Order Code:

50-9526

Brand: BKL MPN: 10-NT 001
Qty Unit Price (Ex VAT)
20+ £0.282
50+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,004 in stock, despatched in 4 working days

Transparent cable mounts, suitable for use in telecommunications and in IT connections.


  • Connector size RJ10
  • Number of pins 4p4c
Type RJ10
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector size RJ10
Number of pins 4p4c
Number of Ports 1

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, February 9, 2019 | Question by: Rapid Customer | Product code: 50-9526
Q. Can you advise the correct crimper for use with RJ10 plug cable mount
A. Hi Charles, thank you for your question. We do not appear to offer a tool for this unfortunately.

Reviews

Be the first to submit a review

You may also like


Trustpilot