Easter Opening Hours and Delivery Dates here

Knipex 99 11 250 High Leverage Concretors' Nippers High Lever Transmission 250mm

Order Code:

50-9425

Brand: Knipex MPN: 99 11 250 EAN-13: 4003773071402
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

Knipex High Leverage 250mm Concretors' Nippers offer a substantially better cutting performance than normal concretors' pliers of the same length. Black atramentised pliers, head polished, with plastic coated handles.

  • For twisting and cutting thick binding cable in a single movement reliably and easily
  • High-leverage joint minimises strain, even when thick binding wires are used
  • Extra-slim design for tying deep mounted steel rods
  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • Suitable for cutting medium hard wire up to Ø3.3mm and hard wire up to Ø1.8mm
  • High-grade special tool steel, forged, oil-hardened
  • DIN ISO 9242
Type Concretors nippers
Bevel cutting edges with bevel
Cutting edge length mm 23mm
Handles plastic coated
Head polished
Head width 25mm
Material Special tool steel
Overall Length 250mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot