Knipex 64 62 120 ESD Electronics End-Cutting Nippers Oblique 120mm

Order Code:

50-9301

Brand: Knipex MPN: 64 62 120 ESD EAN-13: 4003773025085
Qty Unit Price (Ex VAT)
1+ £41.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

These Knipex Electronics End-Cutting Nippers with a 65° oblique end cutter, mini-blade and small bevel have electrically discharging handles and are ideal for use with ultra fine cutting work in electronics and mechanics.


  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Cutting edges additionally induction hardened
  • Two-colour dual component grips
  • Made from high-grade special tool steel, forged, oil-hardened
  • Length 120mm
  • Manufacturer's part 64 62 120 ESD
Type End cutters
Length 120mm
Angle 55°
angle.1 Jaws, angled, 65°
Bevel cutting edges with small bevel
Cutting edge length mm 7mm
For Use With Soft / medium / hard wire
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 20mm
Jaw Thickness 7 mm
Joint Design box joint
Material Steel
Style.1 Oblique End Cutter, mini-blade with small bevel, a = 55°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot