Knipex 64 12 115 ESD Electronics End-Cutting Nippers Small Bevel 115mm

Order Code:

50-9299

Brand: Knipex MPN: 64 12 115 ESD EAN-13: 4003773024323
  • Country of Origin: Germany
  • View All

Discontinued


These Knipex Electronics Nippers with end cutter and small bevel have electrically discharging handles and are ideal for use with ultra fine cutting work in electronics and mechanics.


  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Cutting edges additionally induction hardened
  • Two-colour dual component grips
  • Made from high-grade special tool steel, forged, oil-hardened
  • Length 115mm
  • Manufacturer's part 64 12 115 ESD
Type End cutters
Length 115mm
Bevel cutting edges without bevel
Cutting edge length mm 16mm
For Use With Soft / medium / hard wire
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 6mm
Jaw Thickness 7 mm
Joint Design box joint
Material Steel

Trustpilot