Knipex 79 32 125 ESD Precision Electronics Diagonal Cutters Pointed Head 125mm

MPN
79 32 125 ESD
Brand
Knipex
EAN-13
4003773061557
Order Code
50-9295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £41.84 £41.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

These ESD diagonal cutters from Knipex are designed for ultra-fine cutting work in electronics and mechanics. The pliers are made of high-quality ball bearing steel and processed with the highest degree of care. Each opening movement is gentle and without backlash, making work much easier for professionals.


  • With pointed head
  • Precisely ground and sharp cutting edges with very small bevels for exact cutting
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 64 HRC
  • Approximately 20% lighter than conventional electronics pliers
  • Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
Type Diagonal side cutters
ESD Safe Yes
Length 125mm
VDE Safe No
Bevel cutting edges with very small bevel
Cutting capacities soft wire (diameter) 0.2 - 1.5mm
For Use With Soft / medium / hard wire
Handles with multi-component grips
Handles Feature ESD,
Head polished
Head width 11mm
Jaw Length 11mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Ball-bearing steel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot