Knipex 72 21 160 Diagonal Cutters For Plastics 160mm

Order Code:

50-9243

Brand: Knipex MPN: 72 21 160 EAN-13: 4003773046820
Qty Was Unit Price (Ex VAT)
1+ £36.30 £36.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

These 160mm Diagonal Cutters with 85° angled jaws from Knipex are suitable particularly for cutting plastics.


  • Flush ground cutting face
  • Suitable for nearly flush cutting of moulded plastic components
  • Also cuts soft materials such as lead in a flush cut
  • With opening spring
  • Made from vanadium electric steel; forged, oil-hardened
  • Plastic-coated handles
  • Length 160mm
  • Manufacturer's part 72 21 160
Type Diagonal side cutters
ESD Safe No
Length 160mm
VDE Safe No
Angle 85°
angle.1 Jaws, angled, 85°
Bevel cutting edges without bevel
For Use With Plastic
Handles plastic coated
Head polished
Material Vanadium steel
Style.1 85° angled blades

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot