Knipex 67 05 200 High Leverage End Cutting Nippers 200mm

Order Code:

50-9126

Brand: Knipex MPN: 67 05 200 EAN-13: 4003773017943
  • Country of Origin: Germany
  • View All

Discontinued


These 200mm Knipex High Leverage End Cutting Nippers have particularly hard cutting edges suitable for cutting soft, hard and piano wire.


  • Handles with multi-component grips
  • High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Manufacturer's type 67 05 200
Type End cutters
Length 200mm
Bevel cutting edges with bevel
For Use With Hard, piano, soft wire
Handles with multi-component grips
Head chrome-plated
Material Chrome Vanadium Steel
Surface chrome-plated

Trustpilot