Modelcraft 10416 Shaft Collar 2.5mm with Grub Screw Pack 10

MPN
10416
Brand
Modelcraft
EAN-13
4016138150896
Order Code
50-9081
Country of Origin
Germany

Discontinued


The Modelcraft Shaft Collar 2.5mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 2.5mm diameter axles
  • Inside diameter: 2.55mm
  • Outside diameter: 8mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Diameter 2.5mm
Quantity 10

Questions

*Question functionality currently disabled
Question by: Product code: 50-9081

Q. Please confirm the bore diameter of this daft collar is 2.5mm. Many thanks

A. Hi David. Thank you for your question. This shaft collar is designed to accept a 2.5mm axle.


Trustpilot