Reely Aluminium V-Belt Pulley 30mm/6mm Bore

MPN
238333
Brand
Reely
EAN-13
4250033302749
Order Code
50-8986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A 30mm diameter aluminium pulley, suitable for use with V-profile belts like the double-toothed Bando special V-belt.


  • Shaft diameter 6mm
  • Height 12mm
  • Supplied complete with grub screw

Suitable cogged V-belts: External circumference 200 mm (Part no. 22 83 32-62) · External circumference 250 mm (Part no. 22 83 34-62) · External circumference 300 mm (Part no. 22 83 35-62) · External circumference 400 mm (Part no. 22 82 92-62).
Type V-belt
Bore Diameter 6mm
Circumference 20mm
Height 12mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot