Reely Brass Bevel Gear Set 3:1

MPN
237280
Brand
Reely
EAN-13
4250033302817
Order Code
50-8932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 days

Brass bevel gears ideal for transmitting power through 90°. Gears run only in pairs in the specified transmission ratio.


  • 15/45 tooth
  • 3:1 ratio
  • Bores 3mm/4mm
  • Diameter 9mm/23.5mm
  • The larger of the 2 gears is secured to the shaft or axle by a grub screw (included)
  • Supplied in sets of 2
Type Bevel gear
Bore 3mm/4mm
Bore Diameter 3/4mm
Diameter 9/23.5mm
Material Brass
Number of Teeth 15/45

To use this facility please Sign In.

Sign In

Reviews

Bevel gears at good prices

Rapid, as always, delivered the very next morning - ordered PM delivered next AM. Excellent service and a good product at good prices. Well done, Rapid - keep it up.

Reviewed by: -

Trustpilot