Reely Threaded Rod Brass M3 500mm

Order Code:

50-8915

Brand: Reely MPN: 297984
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

Brass Threaded Rod M3 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.


Note: Tolerance is only possible in dimension specification for up to 1.5%.

Material Brass
Dimensions 3 x 500mm
Gradient 0.5
Length 500mm
Profile Round
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot