Reely 8515 Steel Gear 15 Tooth with Grubscrew 1M 3.2mm Bore

Order Code:

50-8757

Brand: Reely MPN: 8515
  • Country of Origin: Germany
  • View All

Discontinued


Steel Gear 15 Tooth with grubscrew and 3.2mm bore has been manufactured with drilled holes for commonly used electric motors.


Type Pinion gear
Bore Diameter 3.2mm
Diameter 17mm
Length 6mm
Material Steel
Number of Teeth 15

Trustpilot