Reely 8514 Steel Gear 14 Tooth with Grubscrew 1M

Order Code:

50-8756

Brand: Reely MPN: 8514
  • Country of Origin: Germany
  • View All

Discontinued


Steel Gear 14 Tooth with Grubscrew has been manufactured with drilled holes for commonly used electric motors.


Type Pinion gear
Bore Diameter 3.2mm
Diameter 16mm
Length 6mm
Material Steel
Number of Teeth 14

Trustpilot