Reely Aluminium-Flat Profile Bar 200 x 20 x 10mm (L x W x H)

Order Code:

50-8744

Brand: Reely MPN: 229812 EAN-13: 4016138385076
  • Quickly find another product in this range by Dimensions:

    200 x 20 x 10mm 200 x 30 x 5mm
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Aluminium-Flat Profile Bar 200 x 20 x 10mm (L x W x H) - very good rotating, milling and drilling quality, short span with tough surface.


  • Length 200 mm

Note: Dimensional tolerance is only possible up to 1.5%.

Type Bars
Material Aluminium
Dimensions 200 x 20 x 10mm
Profile Flat

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot