Reely Steel Pinion Gear 12 Tooth with Grubscrew 48DP

MPN
220035
Brand
Reely
Order Code
50-8736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Steel Pinion Gear 12 Tooth with Grubscrew 48DP Module and M3 screw maggots - tough steel 48DP pinion gears for use in touring cars, circuit racers and other cars.


  • Used in Team Lossi, Asso etc. touring cars
Type Pinion gear
Bore Diameter 3.2mm
Diameter 7.5mm
Height 10mm
Material Steel
Number of Teeth 12

Reviews

Be the first to submit a review

Trustpilot