Reely Steel Pinion Gear 24 Tooth with Grubscrew 48DP

MPN
219975
Brand
Reely
Order Code
50-8731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Steel Pinion Gear 24 Tooth with Grubscrew 48DP Module and M3 screw maggots - tough steel 48DP pinion gears for use in touring cars, circuit racers and other cars.


  • Used in Team Lossi, Asso etc. touring cars
Type Pinion gear
Bore Diameter 3.2mm
Diameter 14mm
Height 10mm
Material Steel
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot