Modelcraft Steel Pinion Gear 20 Tooth with Grubscrew 48DP

Order Code:

50-8729

Brand: Modelcraft
  • Country of Origin:
  • View All

Discontinued


Steel Pinion Gear 20 Tooth with Grubscrew 48DP Module and M3 screw maggots - tough steel 48DP pinion gears for use in touring cars, circuit racers and other cars.


  • Used in Team Lossi, Asso etc. touring cars
Type Pinion gear
Bore Diameter 3.2mm
Diameter 12mm
Height 10mm
Material Steel
Number of Teeth 20

Trustpilot