Reely Steel Pinion Gear 20 Tooth with Grubscrew 0.5M

Order Code:

50-8693

Brand: Reely MPN: 213977
  • Country of Origin: Germany
  • View All

Discontinued


A 20-tooth, module 0.5 steel pinion gear that is secured to the shaft by an M3 grub screw.


  • 20 teeth
  • Bore 5mm
  • Height 13mm
  • Module type 0.5
  • Tooth width 5mm
Type Pinion gear
Bore Diameter 5mm
Diameter 11mm
Height 13mm
Material Steel
Number of Teeth 20

Trustpilot