Christmas Opening Hours and Delivery Dates here

Reely Steel Pinion Gear 19 Tooth with Grubscrew 0.5M

Order Code:

50-8692

Brand: Reely MPN: 213969
  • Country of Origin: Germany
  • View All

Discontinued


A 19-tooth, module 0.5 steel pinion gear that is secured to the shaft by an M3 grub screw.


  • 19 teeth
  • Bore 5mm
  • Height 13mm
  • Module type 0.5
  • Tooth width 5mm
Type Pinion gear
Material Steel
Diameter 11mm
Bore Diameter 5mm
Height 13mm
Number of Teeth 19

Trustpilot