Reely Aluminium square-profile bar 200x15x15mm

MPN
237296
Brand
Reely
EAN-13
4016138610611
Order Code
50-8641
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

    200 x 15 x 15mm 200 x 20 x 20mm 500 x 10 x 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 15 x 15 x 200mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Type Bars
Material Aluminium
Dimensions 200 x 15 x 15mm
Profile Square

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot