Reely Aluminium square-profile bar 200x35x35mm

MPN
237285
Brand
Reely
EAN-13
4016138610598
Order Code
50-8640
Country of Origin
Germany

Discontinued


Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 35 x 35 x 200mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Material Aluminium
Dimensions 200 x 35 x 35mm
Profile Square

Trustpilot