Reely Aluminium square-profile bar 200x40x40mm

Order Code:

50-8638

Brand: Reely MPN: 229816 EAN-13: 4016138385106
  • Country of Origin: Germany
  • View All

Discontinued


Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 40 x 40 x 200mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Material Aluminium
Dimensions 200 x 40 x 40mm
Profile Square

Trustpilot