Easter Opening Hours and Delivery Dates here

Reely Aluminium square-profile bar 200x30x30mm

Order Code:

50-8637

Brand: Reely MPN: 222513 EAN-13: 4016138151770
  • Country of Origin: Germany
  • View All

Discontinued


Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 30 x 30 x 200mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Material Aluminium
Dimensions 200 x 30 x 30mm
Profile Square

Trustpilot