Christmas Opening Hours and Delivery Dates here

Reely Aluminium square-profile bar 200x20x20mm

Order Code:

50-8636

Brand: Reely MPN: 222512 EAN-13: 4016138151763
  • Quickly find another product in this range by Dimensions:

    200 x 15 x 15mm 200 x 20 x 20mm 500 x 10 x 10mm
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 12/01/2026

Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 20 x 20 x 200mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Material Aluminium
Dimensions 200 x 20 x 20mm
Profile Square

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot