Reely Aluminium square-profile bar 500x10x10mm

MPN
222511
Brand
Reely
EAN-13
4016138151756
Order Code
50-8635
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

    200 x 15 x 15mm 200 x 20 x 20mm 500 x 10 x 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Aluminium Square Profile Bars are made from solid Aluminium alloy material.


  • 10 x 10 x 500mm
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Type Bars
Material Aluminium
Alloy Al Cu Mg Pb F37
Dimensions 500 x 10 x 10mm
Profile Square

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot