SKS Hirschmann 975 454-703 2mm MSEB 2600 G M3 Au Plated Skt CAT III Yellow

MPN
975 454-703
Order Code
50-8316

Discontinued


Yellow miniature 2mm panel socket with screw connector from SKS Hirschmann, designed for mounting in switch panels and equipment frames with up to 8mm wall thickness.


  • Nominal voltage 1000V/AC/DC CAT III
  • Nominal current 10A
  • Manufacturer's part 975 454-703
Plug / Socket Socket
Colour Yellow
Current Rating 10A
Mount Panel
Type 2mm panel socket
Voltage Rating 1000V

Trustpilot