SKS Hirschmann 975 459-704 2mm MSEB 2630 S 1,9 Au Plated Skt CAT III Green

MPN
975 459-704
Order Code
50-8308
Country of Origin
Germany

Discontinued


Green miniature 2mm panel socket with solder connector from SKS Hirschmann, designed for mounting in switch panels and equipment frames with up to 8mm wall thickness.


  • Nominal voltage 1000V/AC/DC CAT III
  • Nominal current 10A
  • Manufacturer's part 975 459-704
Plug / Socket Socket
Colour Green
Current Rating 10A
Mount Panel
Type 2mm panel socket
Voltage Rating 1000V

Trustpilot