SKS Hirschmann 975 459-702 2mm MSEB 2630 S 1,9 Au Plated Skt CAT III Blue

MPN
975459702
EAN-13
4250260224258
Order Code
50-8306
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.97
10+ £1.96
50+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Blue miniature 2mm panel socket with solder connector from SKS Hirschmann, designed for mounting in switch panels and equipment frames with up to 8mm wall thickness.


  • Nominal voltage 1000V/AC/DC CAT III
  • Nominal current 10A
  • Manufacturer's part 975 459-702
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Colour Blue
Current Rating 10A
Mount Panel
Type 2mm panel socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot