BKL 72196 Power Supply Adaptor Electronic 1.3mm to 5.5mm

Order Code:

50-8105

Brand: BKL MPN: 072196 EAN-13: 4011376709318
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched in 4 working days

Low-volt plug to coupling.


  • External diameter: 5.5mm
  • Internal diameter: 2.1mm
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50 mm
Pin Diameter 1.3mm
Connector A 1x 2.1mm DC plug
Connector B 1x 1.3mm DC socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot