BKL 10120500 1 x 3 Pin Header 2.54mm Pitch 3A Gold Plated

MPN
10120500
Brand
BKL
EAN-13
4011376708960
Order Code
50-8087
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

A straight pin header with a pitch of 2.54mm. This gold plated header is ideal for connecting two PCBs which are arranged on top of each other or to attach connecting cables to PCBs inside your equipment.


  • Straight version
  • Single row
  • Gold plated
  • RoHS Compliant
  • Available in 1x 3-pin configuration
Type Header
Number of Positions 1 x 3
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Colour Black
Connection Through hole
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot