BKL 10120524 1 x 8 Pin Header 2.54mm Pitch 3A Gold Plated

MPN
10120524
Brand
BKL
EAN-13
4011376708496
Order Code
50-8027

Discontinued


A range of pin headers for vertical mounting as a cable connector or PCB connector strip.

  • Pitch: 2.54mm
  • Contact material: Gold plated
  • Supplied with 1x 8-pins strip
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot