Easter Opening Hours and Delivery Dates here

Knipex 77 02 130 Electronics Diagonal Cutters Round Head Bevel 130mm

Order Code:

50-7712

Brand: Knipex MPN: 77 02 130 EAN-13: 4003773039341
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 07/04/2026

Knipex Electronics Diagonal Cutter 130mm with round head and bevel, designed for fine cutting work particularly in electronics and precision mechanics.


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
Length 130mm
Bevel cutting edges with small bevel
Cutting capacities soft wire (diameter) 0.3 - 2 mm
Cutting edge length mm 16.2mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 13mm
Jaw Length 16.2mm
Jaw Thickness 8.5 mm
Joint Design box joint
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot