Samwha DE0E278M64100SB 2700F ±20% 2.5V Screw Terminal Double Layer Capacitor

Samwha DE0E278M64100SB 2700F ±20% 2.5V Screw Terminal Double Layer Capacitor

MPN
DE0E278M64100SB
Brand
Samwha
Order Code
50-7498

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Screw terminal
Capacitance 2700F
Tolerance 20%
Voltage 2.5V
Pitch 28.6mm
Operating Temperature -25 to +60°C
Dimensions 63.5 x 100mm

Trustpilot