Reely Brass sheet 400x200x2mm

Order Code:

50-7411

Brand: Reely MPN: 293105 EAN-13: 4016138676259
  • Quickly find another product in this range by Thickness:

    - input/output voltage 1mm 0.3mm 0.5mm 0.8mm 2mm
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched in 4 working days

Half-hard Brass sheets in a range of thicknesses. Ideal for general modelling and construction applications.


  • Sheet size: 400 x 200mm
Type Metal sheet
Material Brass
Dimensions (L x W) 400 x 200mm
Thickness 2mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 9, 2018 | Question by: Rapid Customer | Product code: 50-7411
Q. What is the density of the brass alloy used - or equivalently, what is the total weight of one 400x200x2 mm sheet?
A. Hi Kristian, thank you for your question. Typically the weight of the sheet is 1.3kg.

Reviews

Be the first to submit a review

Trustpilot