Reely Clear Polycarbonate Sheet 400 x 500 x 1mm

Order Code:

50-7405

Brand: Reely MPN: 229803 EAN-13: 4016138385038
  • Quickly find another product in this range by Thickness:

    0.75mm 1mm 1.5mm 2mm
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 116 despatched in 4 working days

Modelcraft Clear Polycarbonate Sheet 400 x 500 x 1mm can be bent when cold, and shaped or deep drawn when heat is applied. Ideal for cabin glazing or any type of glazing.


Material Polycarbonate
Colour Clear
Length 500mm
Thickness 1mm
Width 400mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 13, 2018 | Question by: Rapid Customer | Product code: 50-7405
Q. Can this be cut on a laser cutter?
A. Hi Gary, thank you for your question. This will depend on the laser cutting machine and whether it has a setting for cutting polycarbonate. As with most plastics there will be fumes given off during cutting and the appropriate ventilation and/or a mask would be required.

Reviews

Be the first to submit a review

Trustpilot