Reely Clear Polycarbonate Sheet 400 x 500 x 0.75mm

MPN
229802
Brand
Reely
EAN-13
4016138385168
Order Code
50-7404
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thickness:

    0.75mm 1mm 1.5mm 2mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 12 days

Modelcraft Clear Polycarbonate Sheet 400 x 500 x 0.75mm can be bent when cold, and shaped or deep drawn when heat is applied. Ideal for cabin glazing or any type of glazing.


Material Polycarbonate
Colour Clear
Length 500mm
Thickness 0.75mm
Width 400mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-7404

Q. Can this be cut on a laser cutter?

A. Hi Gary, thank you for your question. This will depend on the laser cutting machine and whether it has a setting for cutting polycarbonate. As with most plastics there will be fumes given off during cutting and the appropriate ventilation and/or a mask would be required.

Question by: Product code: 50-7404

Q. Is the protective film transparant?

A. Hi Paul, thank you for your question. This is a transparent film.

Reviews

Be the first to submit a review

Trustpilot